PBA15F Enclosed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA15F-12-N

DigiKey Part Number
1776-1470-ND
Manufacturer
Manufacturer Product Number
PBA15F-12-N
Description
AC/DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA15F-12-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.3 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
78%
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Last Time Buy Date: 20.10.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,64000 €44,64 €
542,52200 €212,61 €
1041,63900 €416,39 €
2540,49880 €1.012,47 €
5039,65740 €1.982,87 €
10038,83340 €3.883,34 €
Manufacturers Standard Package
Unit Price without VAT:44,64000 €
Unit Price with VAT:53,12160 €