
PBA150F-5-RVN | |
|---|---|
DigiKey Part Number | PBA150F-5-RVN-ND |
Manufacturer | |
Manufacturer Product Number | PBA150F-5-RVN |
Description | AC/DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA150F-5-RVN Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 6.61" L x 1.34" W x 3.66" H (167.9mm x 34.0mm x 93.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
Current - Output 1 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,58000 € | 137,58 € |
| Unit Price without VAT: | 137,58000 € |
|---|---|
| Unit Price with VAT: | 163,72020 € |


