Image for PBA100F-5-RV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA100F-5-RV

DigiKey Part Number
PBA100F-5-RV-ND
Manufacturer
Manufacturer Product Number
PBA100F-5-RV
Description
AC/DC CONVERTER 5V
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
20 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-10°C ~ 71°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.79" L x 1.26" W x 3.66" H (147.1mm x 32.0mm x 93.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20.10.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1102,32000 €102,32 €
Manufacturers Standard Package
Unit Price without VAT:102,32000 €
Unit Price with VAT:121,76080 €