
PBA100F-3R3-R | |
|---|---|
DigiKey Part Number | PBA100F-3R3-R-ND |
Manufacturer | |
Manufacturer Product Number | PBA100F-3R3-R |
Description | AC/DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 79% |
Packaging Box | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 5.79" L x 1.26" W x 3.66" H (147.1mm x 32.0mm x 93.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 3.3V | Base Product Number |
Current - Output 1 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,36000 € | 106,36 € |
| Unit Price without VAT: | 106,36000 € |
|---|---|
| Unit Price with VAT: | 126,56840 € |


