MGXS1R52412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGXS1R52415

DigiKey Part Number
1776-3667-ND
Manufacturer
Manufacturer Product Number
MGXS1R52415
Description
DC DC CONVERTER 15V 1.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 100mA 6V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA
Power (Watts)
1.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,70000 €13,70 €
513,18600 €65,93 €
1012,97200 €129,72 €
2512,69480 €317,37 €
5012,48820 €624,41 €
10012,28500 €1.228,50 €
25012,02120 €3.005,30 €
50011,82502 €5.912,51 €
Manufacturers Standard Package
Unit Price without VAT:13,70000 €
Unit Price with VAT:16,30300 €