Isolated Module DC DC Converter 2 Output 15V or 30V -15V 500mA, 500mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGW152415-R

DigiKey Part Number
MGW152415-R-ND
Manufacturer
Manufacturer Product Number
MGW152415-R
Description
DC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V or 30V -15V 500mA, 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGW152415-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA, 500mA
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
1 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Features
Bridgeable
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
89%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
5-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,89000 €37,89 €
Manufacturers Standard Package
Unit Price without VAT:37,89000 €
Unit Price with VAT:45,08910 €