MGS6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS60512

DigiKey Part Number
1776-1042-ND
Manufacturer
Manufacturer Product Number
MGS60512
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS60512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,89000 €17,89 €
517,22800 €86,14 €
1016,94800 €169,48 €
3016,51333 €495,40 €
5016,31520 €815,76 €
10016,04940 €1.604,94 €
25015,70452 €3.926,13 €
50015,44824 €7.724,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,89000 €
Unit Price with VAT:21,28910 €