
MGS31215 | |
|---|---|
DigiKey Part Number | 1776-1087-ND |
Manufacturer | |
Manufacturer Product Number | MGS31215 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS31215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 5 | 11,15000 € | 55,75 € |
| 10 | 10,97100 € | 109,71 € |
| 25 | 10,73560 € | 268,39 € |
| 50 | 10,56120 € | 528,06 € |
| 100 | 10,38940 € | 1.038,94 € |
| 250 | 10,16616 € | 2.541,54 € |
| 500 | 10,00034 € | 5.000,17 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

