MGS1R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS1R51212

DigiKey Part Number
1776-1078-ND
Manufacturer
Manufacturer Product Number
MGS1R51212
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 130mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS1R51212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
130mA
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,87000 €9,87 €
59,50800 €47,54 €
109,35300 €93,53 €
259,15360 €228,84 €
509,00480 €450,24 €
1008,85830 €885,83 €
2508,66808 €2.167,02 €
5008,52672 €4.263,36 €
Manufacturers Standard Package
Unit Price without VAT:9,87000 €
Unit Price with VAT:11,74530 €