Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS151212-R

DigiKey Part Number
MGS151212-R-ND
Manufacturer
Manufacturer Product Number
MGS151212-R
Description
DC DC CONVERTER 12V 16W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS151212-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.3A
Mfr
Power (Watts)
16 W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,89000 €37,89 €
Manufacturers Standard Package
Unit Price without VAT:37,89000 €
Unit Price with VAT:45,08910 €