
MGFW152412-R | |
|---|---|
DigiKey Part Number | 1776-3673-ND |
Manufacturer | |
Manufacturer Product Number | MGFW152412-R |
Description | DC DC CONVERTER +/-12V 24V 16W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V or 24V -12V 650mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW152412-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 650mA | |
Power (Watts) | 16 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,81000 € | 38,81 € |
| 5 | 37,37000 € | 186,85 € |
| 10 | 36,76300 € | 367,63 € |
| 25 | 35,97560 € | 899,39 € |
| 50 | 35,38980 € | 1.769,49 € |
| 100 | 34,81300 € | 3.481,30 € |
| 250 | 34,06384 € | 8.515,96 € |
| Unit Price without VAT: | 38,81000 € |
|---|---|
| Unit Price with VAT: | 46,18390 € |


