
MGFS400512 | |
|---|---|
DigiKey Part Number | 1776-MGFS400512-ND |
Manufacturer | |
Manufacturer Product Number | MGFS400512 |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 4.5V - 13V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, DEMKO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,72000 € | 53,72 € |
| 5 | 51,72000 € | 258,60 € |
| 10 | 50,88100 € | 508,81 € |
| 25 | 49,78920 € | 1.244,73 € |
| 50 | 48,97820 € | 2.448,91 € |
| 100 | 48,17940 € | 4.817,94 € |
| Unit Price without VAT: | 53,72000 € |
|---|---|
| Unit Price with VAT: | 63,92680 € |

