Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS304812-R

DigiKey Part Number
MGFS304812-R-ND
Manufacturer
Manufacturer Product Number
MGFS304812-R
Description
DC DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS304812-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
76V
Size / Dimension
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,60000 €50,60 €
Manufacturers Standard Package
Unit Price without VAT:50,60000 €
Unit Price with VAT:60,21400 €