Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS154812-R

DigiKey Part Number
MGFS154812-R-ND
Manufacturer
Manufacturer Product Number
MGFS154812-R
Description
DC DC CONVERTER 12V 16W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS154812-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.3A
Power (Watts)
16 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,81000 €38,81 €
Manufacturers Standard Package
Unit Price without VAT:38,81000 €
Unit Price with VAT:46,18390 €