
MGFS152405-R | |
|---|---|
DigiKey Part Number | MGFS152405-R-ND |
Manufacturer | |
Manufacturer Product Number | MGFS152405-R |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS152405-R Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,34000 € | 40,34 € |
| Unit Price without VAT: | 40,34000 € |
|---|---|
| Unit Price with VAT: | 48,00460 € |


