
LHA75F-12 | |
|---|---|
DigiKey Part Number | 1776-LHA75F-12-ND |
Manufacturer | |
Manufacturer Product Number | LHA75F-12 |
Description | AC/DC CONVERTER 12V 76W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86.5% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,95000 € | 43,95 € |
| 5 | 41,85200 € | 209,26 € |
| 10 | 40,98300 € | 409,83 € |
| 25 | 39,86080 € | 996,52 € |
| 50 | 39,03260 € | 1.951,63 € |
| 100 | 38,22140 € | 3.822,14 € |
| Unit Price without VAT: | 43,95000 € |
|---|---|
| Unit Price with VAT: | 52,30050 € |




