
LHA30F-3R3-Y | |
---|---|
DigiKey Part Number | 1776-LHA30F-3R3-Y-ND |
Manufacturer | |
Manufacturer Product Number | LHA30F-3R3-Y |
Description | AC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85.5% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,17000 € | 24,17 € |
5 | 23,02000 € | 115,10 € |
10 | 22,54100 € | 225,41 € |
25 | 21,92480 € | 548,12 € |
50 | 21,46920 € | 1.073,46 € |
100 | 21,02300 € | 2.102,30 € |
250 | 20,44760 € | 5.111,90 € |
Unit Price without VAT: | 24,17000 € |
---|---|
Unit Price with VAT: | 28,76230 € |