Image for LHA300F-48-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHA300F-48-R2

DigiKey Part Number
1776-LHA300F-48-R2-ND
Manufacturer
Manufacturer Product Number
LHA300F-48-R2
Description
AC/DC CONVERTER 48V 302W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
94%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.09" L x 3.31" W x 1.46" H (180.1mm x 84.1mm x 37.1mm)
Approval Agency
CE, cURus, DEMKO, TUV, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2085,99950 €1.719,99 €
Unit Price without VAT:85,99950 €
Unit Price with VAT:102,33941 €