
LHA300F-24-R2 | |
|---|---|
DigiKey Part Number | 1776-LHA300F-24-R2-ND |
Manufacturer | |
Manufacturer Product Number | LHA300F-24-R2 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.09" L x 3.31" W x 1.46" H (180.1mm x 84.1mm x 37.1mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, DEMKO, TUV, UKCA |
Current - Output 1 12.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 91,61350 € | 1.832,27 € |
| Unit Price without VAT: | 91,61350 € |
|---|---|
| Unit Price with VAT: | 109,02007 € |

