
LHA150F-48-R2 | |
|---|---|
DigiKey Part Number | 1776-LHA150F-48-R2-ND |
Manufacturer | |
Manufacturer Product Number | LHA150F-48-R2 |
Description | AC/DC CONVERTER 48V 154W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.30" L x 2.95" W x 1.07" H (160.0mm x 74.9mm x 27.2mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, DEMKO, TUV, UKCA |
Current - Output 1 3.2 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 57,92933 € | 1.737,88 € |
| Unit Price without VAT: | 57,92933 € |
|---|---|
| Unit Price with VAT: | 68,93590 € |

