
LHA100F-24 | |
|---|---|
DigiKey Part Number | 1776-LHA100F-24-ND |
Manufacturer | |
Manufacturer Product Number | LHA100F-24 |
Description | AC/DC CONVERTER 24V 103W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,94000 € | 49,94 € |
| 5 | 47,56600 € | 237,83 € |
| 10 | 46,57800 € | 465,78 € |
| 25 | 45,30240 € | 1.132,56 € |
| 50 | 44,36120 € | 2.218,06 € |
| 100 | 43,43950 € | 4.343,95 € |
| Unit Price without VAT: | 49,94000 € |
|---|---|
| Unit Price with VAT: | 59,42860 € |




