
LGA240A-24 | |
|---|---|
DigiKey Part Number | 1776-2462-ND |
Manufacturer | |
Manufacturer Product Number | LGA240A-24 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 86.5% | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 3.31" W x 1.91" H (180.1mm x 84.1mm x 48.5mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,43000 € | 90,43 € |
| 5 | 86,12600 € | 430,63 € |
| 10 | 84,33800 € | 843,38 € |
| 25 | 82,02880 € | 2.050,72 € |
| 50 | 80,32420 € | 4.016,21 € |
| 100 | 78,65570 € | 7.865,57 € |
| Unit Price without VAT: | 90,43000 € |
|---|---|
| Unit Price with VAT: | 107,61170 € |





