
LFP150F-36-R2Y | |
|---|---|
DigiKey Part Number | LFP150F-36-R2Y-ND |
Manufacturer | |
Manufacturer Product Number | LFP150F-36-R2Y |
Description | AC/DC CONVERTER 36V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 6.30" L x 2.95" W x 1.44" H (160.0mm x 74.9mm x 36.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 36V | Base Product Number |
Current - Output 1 4.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,05000 € | 88,05 € |
| Unit Price without VAT: | 88,05000 € |
|---|---|
| Unit Price with VAT: | 104,77950 € |


