Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA150F-12-R

DigiKey Part Number
LFA150F-12-R-ND
Manufacturer
Manufacturer Product Number
LFA150F-12-R
Description
AC/DC CONVERTER 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
6.30" L x 2.95" W x 1.46" H (160.0mm x 74.9mm x 37.1mm)
Number of Outputs
1
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
12.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
179,81000 €79,81 €
Manufacturers Standard Package
Unit Price without VAT:79,81000 €
Unit Price with VAT:94,97390 €