LFA150F-12-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA150F-12-G

DigiKey Part Number
LFA150F-12-G-ND
Manufacturer
Manufacturer Product Number
LFA150F-12-G
Description
AC/DC CONVERTER 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 2.95" W x 1.46" H (160.0mm x 74.9mm x 37.1mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,23000 €74,23 €
570,69800 €353,49 €
1069,22900 €692,29 €
2567,33400 €1.683,35 €
5065,93500 €3.296,75 €
10064,56500 €6.456,50 €
Manufacturers Standard Package
Unit Price without VAT:74,23000 €
Unit Price with VAT:88,33370 €