
LFA100F-5-R2Y | |
|---|---|
DigiKey Part Number | LFA100F-5-R2Y-ND |
Manufacturer | |
Manufacturer Product Number | LFA100F-5-R2Y |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 6.10" L x 2.44" W x 1.32" H (154.9mm x 62.0mm x 33.5mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,90000 € | 67,90 € |
| Unit Price without VAT: | 67,90000 € |
|---|---|
| Unit Price with VAT: | 80,80100 € |


