
LDA75F-24-R | |
|---|---|
DigiKey Part Number | LDA75F-24-R-ND |
Manufacturer | |
Manufacturer Product Number | LDA75F-24-R |
Description | AC/DC CONVERTER 24V 77W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -10°C ~ 60°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Remote On/Off, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.74" L x 2.17" W x 1.26" H (222.0mm x 55.0mm x 32.0mm) |
Voltage - Input 85 ~ 264 VAC, 110 ~ 370 VDC | Approval Agency cCSAus, CE, cURus, TUV |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output 1 3.2 A | Base Product Number |


