
KHEA120F-24 | |
|---|---|
DigiKey Part Number | 1776-1250-ND |
Manufacturer | |
Manufacturer Product Number | KHEA120F-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | KHEA120F-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.77" L x 1.46" W x 4.88" H (121.2mm x 37.0mm x 124.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,43000 € | 112,43 € |
| 5 | 107,08000 € | 535,40 € |
| 10 | 104,85400 € | 1.048,54 € |
| 25 | 101,98400 € | 2.549,60 € |
| 50 | 99,86500 € | 4.993,25 € |
| Unit Price without VAT: | 112,43000 € |
|---|---|
| Unit Price with VAT: | 133,79170 € |







