
HFA3500TF-65-R | |
|---|---|
DigiKey Part Number | 1776-HFA3500TF-65-R-ND |
Manufacturer | |
Manufacturer Product Number | HFA3500TF-65-R |
Description | AC/DC CONVERTER 65V 3.5KW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 65V 180 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 528 VAC (3 Phase) | |
Voltage - Output 1 | 65V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 54 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.243 kV | |
Efficiency | 94% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 18.43" L x 4.33" W x 1.61" H (468.1mm x 110.0mm x 40.9mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.128,57000 € | 1.128,57 € |
| Unit Price without VAT: | 1.128,57000 € |
|---|---|
| Unit Price with VAT: | 1.342,99830 € |

