
GMA300F-56-R3 | |
|---|---|
DigiKey Part Number | 1776-GMA300F-56-R3-ND |
Manufacturer | |
Manufacturer Product Number | GMA300F-56-R3 |
Description | AC/DC CONVERTER 56V 302W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 56V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GMA300F-56-R3 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Open Frame | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) |
Voltage - Output 1 56V | Approval Agency CE, cURus, DEMKO |
Current - Output 1 5.4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,00000 € | 155,00 € |
| Unit Price without VAT: | 155,00000 € |
|---|---|
| Unit Price with VAT: | 184,45000 € |


