GMA (300W) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA300F-24-C

DigiKey Part Number
1776-3656-ND
Manufacturer
Manufacturer Product Number
GMA300F-24-C
Description
AC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GMA300F-24-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm)
Approval Agency
CE, cURus, D-Mark
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1148,46000 €148,46 €
5141,39400 €706,97 €
10138,45600 €1.384,56 €
25134,66680 €3.366,67 €
50131,86880 €6.593,44 €
Manufacturers Standard Package
Unit Price without VAT:148,46000 €
Unit Price with VAT:176,66740 €