GMA (300W) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA300F-12-J1

DigiKey Part Number
1776-3654-ND
Manufacturer
Manufacturer Product Number
GMA300F-12-J1
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GMA300F-12-J1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm)
Approval Agency
CE, cURus, D-Mark
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1139,26000 €139,26 €
5132,63600 €663,18 €
10129,88100 €1.298,81 €
25126,32600 €3.158,15 €
50123,70140 €6.185,07 €
Manufacturers Standard Package
Unit Price without VAT:139,26000 €
Unit Price with VAT:165,71940 €