
GHA300F-12-R3 | |
|---|---|
DigiKey Part Number | GHA300F-12-R3-ND |
Manufacturer | |
Manufacturer Product Number | GHA300F-12-R3 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 8.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,82000 € | 156,82 € |
| Unit Price without VAT: | 156,82000 € |
|---|---|
| Unit Price with VAT: | 186,61580 € |


