
FETA3000BA-48-R | |
|---|---|
DigiKey Part Number | 1776-FETA3000BA-48-R-ND |
Manufacturer | |
Manufacturer Product Number | FETA3000BA-48-R |
Description | AC/DC CONVERTER 48V 2976W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 170 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 170 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 62 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.39" L x 4.02" W x 1.61" H (340.0mm x 102.0mm x 41.0mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,17000 € | 706,17 € |
| Unit Price without VAT: | 706,17000 € |
|---|---|
| Unit Price with VAT: | 840,34230 € |

