
DPF1000 | |
|---|---|
DigiKey Part Number | 1776-1212-ND |
Manufacturer | |
Manufacturer Product Number | DPF1000 |
Description | AC/DC CONVERTER 360V 1000W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 360V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | DPF1000 Models |
Category | Power (Watts) 1000 W |
Manufacturer Cosel USA, Inc. | Applications ITE (Commercial) |
Series | Features Remote On/Off, Universal Input |
Packaging Box | Operating Temperature -20°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.67" L x 3.35" W x 0.50" H (118.6mm x 85.1mm x 12.7mm) |
Voltage - Output 1 360V | Approval Agency CE, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,89000 € | 207,89 € |
| 5 | 198,00600 € | 990,03 € |
| 10 | 193,89200 € | 1.938,92 € |
| 25 | 188,58480 € | 4.714,62 € |
| Unit Price without VAT: | 207,89000 € |
|---|---|
| Unit Price with VAT: | 247,38910 € |



