
DHS100A15-T | |
|---|---|
DigiKey Part Number | DHS100A15-T-ND |
Manufacturer | |
Manufacturer Product Number | DHS100A15-T |
Description | DC DC CONVERTER 15V 101W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.7A 60V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHS100A15-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 60V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 101 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,85000 € | 113,85 € |
| Unit Price without VAT: | 113,85000 € |
|---|---|
| Unit Price with VAT: | 135,48150 € |

