
DBS400B15 | |
|---|---|
DigiKey Part Number | 1776-2007-ND |
Manufacturer | |
Manufacturer Product Number | DBS400B15 |
Description | DC DC CONVERTER 15V 405W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 27A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DBS400B15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 27A | |
Power (Watts) | 405 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 21-DIP Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |

