
DAS100F05 | |
|---|---|
DigiKey Part Number | DAS100F05-ND |
Manufacturer | |
Manufacturer Product Number | DAS100F05 |
Description | DC DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 20A 88V - 370V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 20A |
Series | Power (Watts) 100 W |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -10°C ~ 85°C (With Derating) |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 88V | Package / Case 12-DIP Module |
Voltage - Input (Max) 370V | Size / Dimension 5.12" L x 2.28" W x 0.50" H (130.0mm x 58.0mm x 12.7mm) |


