
CQHS3004850-T | |
|---|---|
DigiKey Part Number | CQHS3004850-T-ND |
Manufacturer | |
Manufacturer Product Number | CQHS3004850-T |
Description | DC DC CONVERTER 50V 300W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 50V 6A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 € | 132,64 € |
| Unit Price without VAT: | 132,64000 € |
|---|---|
| Unit Price with VAT: | 157,84160 € |

