
CQHS3004850-R | |
|---|---|
DigiKey Part Number | CQHS3004850-R-ND |
Manufacturer | |
Manufacturer Product Number | CQHS3004850-R |
Description | DC DC CONVERTER 50V 300W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 50V 6A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 300 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,98000 € | 138,98 € |
| Unit Price without VAT: | 138,98000 € |
|---|---|
| Unit Price with VAT: | 165,38620 € |

