
CHS80483R3-U | |
|---|---|
DigiKey Part Number | CHS80483R3-U-ND |
Manufacturer | |
Manufacturer Product Number | CHS80483R3-U |
Description | DC DC CONVERTER 3.3V 83W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS80483R3-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 83 W | |
Voltage - Isolation | 250 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.8mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,44000 € | 57,44 € |
| Unit Price without VAT: | 57,44000 € |
|---|---|
| Unit Price with VAT: | 68,35360 € |

