
CHS804805-R | |
|---|---|
DigiKey Part Number | CHS804805-R-ND |
Manufacturer | |
Manufacturer Product Number | CHS804805-R |
Description | DC DC CONVERTER 5V 80W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 16A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS804805-R Models |
Category | Current - Output (Max) 16A |
Mfr | Power (Watts) 80 W |
Series | Voltage - Isolation 250 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.8mm x 10.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,49000 € | 59,49 € |
| Unit Price without VAT: | 59,49000 € |
|---|---|
| Unit Price with VAT: | 70,79310 € |

