Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHS4004824 | |
|---|---|
DigiKey Part Number | 1776-CHS4004824-ND |
Manufacturer | |
Manufacturer Product Number | CHS4004824 |
Description | DC DC CONVERTER 24V 396W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 16.5A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.5A | |
Power (Watts) | 396 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,64000 € | 94,64 € |
| 5 | 91,11600 € | 455,58 € |
| 10 | 89,63700 € | 896,37 € |
| 25 | 87,71200 € | 2.192,80 € |
| 50 | 86,28220 € | 4.314,11 € |
| 100 | 84,87370 € | 8.487,37 € |
| Unit Price without VAT: | 94,64000 € |
|---|---|
| Unit Price with VAT: | 112,62160 € |








