Image for CHS3804810-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS3804810-R

DigiKey Part Number
1776-CHS3804810-R-ND
Manufacturer
Manufacturer Product Number
CHS3804810-R
Description
DC DC CONVERTER 10V 380W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 10V 38A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
94%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
36V
Size / Dimension
2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm)
Voltage - Input (Max)
76V
Supplier Device Package
Eighth Brick
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
38A
Approval Agency
CE, cURus, TUV
Power (Watts)
380 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
199,92000 €99,92 €
Manufacturers Standard Package
Unit Price without VAT:99,92000 €
Unit Price with VAT:118,90480 €