
CHS3002448-R | |
|---|---|
DigiKey Part Number | 1776-CHS3002448-R-ND |
Manufacturer | |
Manufacturer Product Number | CHS3002448-R |
Description | INTERMEDIATE BUS CONVERTER (IBC) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 5.3A 18V - 36V Input |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 5.3A | Approval Agency CE, cURus, TUV, UKCA |
Power (Watts) 254 W | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,46000 € | 82,46 € |
| Unit Price without VAT: | 82,46000 € |
|---|---|
| Unit Price with VAT: | 98,12740 € |

