
CHS200483R3-R | |
|---|---|
DigiKey Part Number | CHS200483R3-R-ND |
Manufacturer | |
Manufacturer Product Number | CHS200483R3-R |
Description | DC DC CONVERTER 3.3V 165W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 50A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS200483R3-R Models |
Category | Current - Output (Max) 50A |
Mfr | Power (Watts) 165 W |
Series | Voltage - Isolation 250 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.28" L x 0.90" W x 0.39" H (57.9mm x 22.8mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,55000 € | 93,55 € |
| Unit Price without VAT: | 93,55000 € |
|---|---|
| Unit Price with VAT: | 111,32450 € |

