
CHS4004832 | |
---|---|
DigiKey Part Number | 1776-CHS4004832-ND |
Manufacturer | |
Manufacturer Product Number | CHS4004832 |
Description | DC DC CONVERTER 32V 400W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 32V 12.5A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,00000 € | 94,00 € |
5 | 90,49400 € | 452,47 € |
10 | 89,02400 € | 890,24 € |
25 | 87,11320 € | 2.177,83 € |
50 | 85,69280 € | 4.284,64 € |
100 | 84,29390 € | 8.429,39 € |
Unit Price without VAT: | 94,00000 € |
---|---|
Unit Price with VAT: | 111,86000 € |