Similar

CES48120-7P-R | |
|---|---|
DigiKey Part Number | CES48120-7P-R-ND |
Manufacturer | |
Manufacturer Product Number | CES48120-7P-R |
Description | DC DC CONVERTER 12V 84W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 7A 36V - 76V Input |
Category | Current - Output (Max) 7A |
Mfr | Power (Watts) 84 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 2.28" L x 0.90" W x 0.33" H (57.9mm x 22.8mm x 8.5mm) |
Voltage - Input (Max) 76V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS1204812 | Cosel USA, Inc. | 1 | 1776-1040-ND | 64,73000 € | Similar |
| CHS804812 | Cosel USA, Inc. | 0 | 1776-1177-ND | 59,49000 € | Similar |



