MFR Recommended

CES48120-6-R | |
|---|---|
DigiKey Part Number | CES48120-6-R-ND |
Manufacturer | |
Manufacturer Product Number | CES48120-6-R |
Description | DC DC CONVERTER 12V 72W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6A 36V - 76V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 0.90" W x 0.33" H (57.9mm x 22.8mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |


