
CES48060-17-R | |
|---|---|
DigiKey Part Number | CES48060-17-R-ND |
Manufacturer | |
Manufacturer Product Number | CES48060-17-R |
Description | DC DC CONVERTER 6V 102W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 17A 36V - 76V Input |
Category | Current - Output (Max) 17A |
Mfr | Power (Watts) 102 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.28" L x 0.90" W x 0.33" H (57.9mm x 22.8mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |

